Filter Your Search
1 - 10 of 87 results
|
SMBG130A-E3/5B
Vishay Intertechnologies
|
$0.5329 | Yes | Active | 209 V | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | Vishay | ||||||||
|
SMBG130A-E3/52
Vishay Intertechnologies
|
$0.5329 | Yes | Active | 209 V | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | Vishay | ||||||||
|
SMBG130AHE3/5B
Vishay Intertechnologies
|
$0.5418 | Yes | Active | 209 V | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||||||||
|
SMBG130AHE3/52
Vishay Intertechnologies
|
$0.5418 | Yes | Active | 209 V | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||||||||
|
SMBG130A
Microchip Technology Inc
|
$0.8241 | Active | 1.38 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 159 V | 600 W | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMBG, 2 PIN | compliant | ||||||||||||||||||
|
MSMBG130AE3
Microsemi Corporation
|
$1.1123 | Yes | Yes | Transferred | 209 V | 1.38 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | DO-215AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | DO-215AA | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMBG130A
Microsemi Corporation
|
$1.1123 | No | No | Transferred | 1.38 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SMBG, 2 PIN | unknown | DO-215AA | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MSMBG130A
Microchip Technology Inc
|
$1.2300 | No | Active | 1.38 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMBG, 2 PIN | compliant | |||||||||||||
|
MSMBG130AE3
Microchip Technology Inc
|
$1.2300 | Yes | Active | 209 V | 1.38 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | DO-215AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | |||||||||
|
MSMBG130AE3/TR
Microsemi Corporation
|
$1.3598 | Yes | Transferred | 209 V | 1.38 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | DO-215AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |