Filter Your Search
1 - 10 of 524 results
|
SMBG100A-E3/52
Vishay Intertechnologies
|
$0.5329 | Yes | Active | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 123 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||
|
SMBG100A-E3/5B
Vishay Intertechnologies
|
$0.5329 | Yes | Active | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 123 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||
|
SMBG10A-E3/52
Vishay Intertechnologies
|
$0.5329 | Yes | Active | 17 V | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 12.3 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | Vishay | ||
|
SMBG100AHE3/52
Vishay Intertechnologies
|
$0.5418 | Yes | Active | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 123 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||
|
SMBG10AHE3/5B
Vishay Intertechnologies
|
$0.5418 | Yes | Active | 17 V | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 12.3 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||
|
SMBG100AHE3/5B
Vishay Intertechnologies
|
$0.5418 | Yes | Active | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 123 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||
|
SMBG10AHE3/52
Vishay Intertechnologies
|
$0.5418 | Yes | Active | 17 V | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 12.3 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||
|
SMBG10CA-E3/52
Vishay Intertechnologies
|
$0.6108 | Yes | Active | 17 V | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 12.3 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | |||
|
SMBG10CA-E3/5B
Vishay Intertechnologies
|
$0.6108 | Yes | Active | 17 V | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 12.3 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | |||
|
SMBG100CA-E3/52
Vishay Intertechnologies
|
$0.6190 | Yes | Active | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 123 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant |