Parametric results for: SMB500 under RF SMB/SSMB Connectors

Filter Your Search

1 - 10 of 47 results

|
-
Manufacturer Part Number: smb500
Select parts from the table below to compare.
Compare
Compare
82_SMB-50-0-1/111_NH
HUBER+SUHNER
$6.8536 Yes Active 1 50 Ω MALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL STRAIGHT RF SMB CONNECTOR STANDARDS: IEC 60169-10; MIL-STD-348A/311 NO 1 4 GHz NO NO e4 NO -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BRASS COAX SNAP LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.293 inch 0.157 inch HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
22_SMB-50-0-2/111_NE
HUBER+SUHNER
$11.0137 Yes Active 1 50 Ω FEMALE 500 Cycles PANEL PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL STRAIGHT RF SMB CONNECTOR STANDARDS: IEC 60169-10; MIL-STD-348A/311 NO 62.7168 N 1 4 GHz NO YES e4 YES -65 °C 165 °C JACK GOLD OVER NICKEL NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE YES GOLD SOLDER 0.389 inch 0.098 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10
22_SMB-50-0-3/111_NE
HUBER+SUHNER
$17.8655 Yes Yes Active 1 50 Ω FEMALE 500 Cycles PANEL PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD (51) OVER NICKEL (51) STRAIGHT RF SMB CONNECTOR CAPTIVATED NO 1 4 GHz NO NO e4 NO -65 °C 165 °C JACK GOLD (51) OVER NICKEL (51) BRASS COAX SNAP LOCKING GENERAL PURPOSE YES GOLD SOLDER 0.303 inch 0.09 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10
81_SMB-50-0-41/111_NE
HUBER+SUHNER
$20.1198 Active 50 Ω FEMALE BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE GOLD OVER NICKEL STRAIGHT RF SMB CONNECTOR STANDARD: IEC 60169-10, MIL-348A/311 NO 4 GHz NO NO e4 NO PLUG GOLD OVER NICKEL BERYLLIUM COPPER SNAP GENERAL PURPOSE NO SOLDER HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
85_SMB-50-0-1/111_NH
HUBER+SUHNER
$21.0945 Yes Active 1 50 Ω MALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL RIGHT ANGLE RF SMB CONNECTOR CAPTIVATED NO 1 4 GHz NO NO e4 NO -65 °C 165 °C JACK GOLD OVER NICKEL BRASS COAX SNAP LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.539 inch HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
85_SMB-50-0-1/111_NE
HUBER+SUHNER
$31.8700 Yes Active 1 50 Ω MALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL RIGHT ANGLE RF SMB CONNECTOR Single package NO 1 4 GHz NO NO e4 NO -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BRASS COAX SNAP LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.539 inch HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
22_SMB-50-0-2/111_NH
HUBER+SUHNER
Check for Price Yes Active 1 50 Ω FEMALE 500 Cycles PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL STRAIGHT RF SMB CONNECTOR STANDARDS: IEC 60169-10; MIL-STD-348A/311 NO 1 4 GHz NO YES e4 YES -65 °C 165 °C JACK GOLD OVER NICKEL NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE YES GOLD 0.389 inch 0.098 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10
84SMB-50-0-1/111NH
HUBER+SUHNER
Check for Price Active 50 Ω 0.2 dB MALE BOARD POLYTETRAFLUOROETHYLENE GOLD RIGHT ANGLE RF SMB CONNECTOR CAPTIVE CENTER CONTACT NO 4 GHz NO NO e4 NO JACK GOLD SNAP GENERAL PURPOSE NO SOLDER HUBER+SUHNER AG compliant
82_SMB-50-0-17/111_NM-1
HUBER+SUHNER
Check for Price Active 50 Ω BOARD PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE GOLD OVER NICKEL STRAIGHT RF SMB CONNECTOR STANDARDS: IEC 60169-10; MIL-STD-348A/311 NO 4 GHz NO YES e4 YES JACK GOLD OVER NICKEL BRASS SNAP GENERAL PURPOSE NO SOLDER HUBER+SUHNER AG ROHS COMPLIANT compliant
22SMB-50-0-11/111
HUBER+SUHNER
Check for Price Active 50 Ω 0.2 dB FEMALE PTFE GOLD STRAIGHT RF SMB CONNECTOR CENTER CONTACT CAPTIVATED NO 4 GHz NO NO e4 NO RECEPTACLE GOLD SNAP GENERAL PURPOSE YES SOLDER HUBER+SUHNER AG compliant