Filter Your Search
1 - 10 of 11 results
|
SMB2EZ51D5-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 9.8 mA | 500 pA | 2 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 48 Ω | 1.5 kΩ | 38.8 V | 5 % | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMB2EZ51D5HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 9.8 mA | 500 pA | 2 W | 51 V | ZENER DIODE | 48 Ω | 1.5 kΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||||||||||||||||||||||
|
1SMB2EZ51_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 9.8 mA | 500 nA | 2 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 48 Ω | 1.5 kΩ | 38.8 V | 5 % | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1SMB2EZ51T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | DO-214AA | 2 | ||||||||||||||
|
SMB2EZ5.1D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 98 mA | 5 µA | 2 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 Ω | 600 Ω | 1 V | 5 % | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1SMB2EZ51_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 9.8 mA | 500 nA | 2 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 48 Ω | 1.5 kΩ | 38.8 V | 5 % | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1SMB2EZ51
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 9.8 mA | 2 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 48 Ω | 5 % | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | DO-214AA | 2 | ||||||||
|
SMB2EZ51D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 9.8 mA | 500 nA | 2 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 48 Ω | 1.5 kΩ | 38.8 V | 5 % | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1SMB2EZ51T/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | DO-214AA | 2 | ||||||||||||||
|
SMB2EZ5.1D5-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 98 mA | 5 nA | 2 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 Ω | 600 Ω | 1 V | 5 % | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |