Parametric results for: SMB10J22 under Transient Suppressors

Filter Your Search

1 - 10 of 46 results

|
-
-
-
Manufacturer Part Number: smb10j22
Select parts from the table below to compare.
Compare
Compare
SMB10J22A-E3/52
Vishay Intertechnologies
$0.3431 Yes Active 3.5 V 35.5 V 1 µA 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 1 kW 22 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMB10J22A-E3/5B
Vishay Intertechnologies
$0.3431 Yes Active 3.5 V 35.5 V 1 µA 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 1 kW 22 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMB10J22A-M3/5B
Vishay Intertechnologies
$0.3593 Yes Active 3.5 V 35.5 V 1 µA 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 1 kW 22 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
SMB10J22A-M3/52
Vishay Semiconductors
Check for Price Active 3.5 V 35.5 V 1 µA 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 1 kW 22 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50
SMB10J22A-E3/52
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 35.5 V 1 µA 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 1 kW 22 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
SMB10J22CA-TP
Micro Commercial Components
Check for Price Yes Active 35.5 V 1 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE 26.9 V 1 kW 22 V R-PDSO-C2 e3 MIL-STD-750; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 MCC
SMB10J22A
Micro Commercial Components
Check for Price Active 35.5 V TRANS VOLTAGE SUPPRESSOR DIODE 22 V 1 kW MICRO COMMERCIAL COMPONENTS CORP unknown MCC
SMB10J22-HE3/5B
Vishay Semiconductors
Check for Price Yes Obsolete SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 29.8 V 1 kW Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2
SMB10J22-E3/52
Vishay Intertechnologies
Check for Price Yes Obsolete 39.4 V 27.1 V 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE 29.8 V 1 kW R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
SMB10J22AHE3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 35.5 V 1 µA 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 1 kW 22 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07