Parametric results for: SMAJP4KE6.8ATR under Transient Suppressors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
-
Manufacturer Part Number: smajp4ke68atr
Select parts from the table below to compare.
Compare
Compare
SMAJP4KE6.8ATRE3
Microsemi Corporation
Check for Price Yes Transferred 10.5 V 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 5.8 V TR, 7 INCH; 750 R-PDSO-C2 DO-214BA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50
SMAJP4KE68ATR
Microsemi Corporation
Check for Price No No Transferred 92 V 1.52 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE TR, 7 INCH; 750 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214BA PLASTIC, DO-214BA, SMAJ, 2 PIN 2
MXSMAJP4KE6.8ATR
Microsemi Corporation
Check for Price No Obsolete 1.52 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214BA PLASTIC, SMAJ, BA, 2 PIN 2
MVSMAJP4KE6.8ATR
Microsemi Corporation
Check for Price No No Transferred 1.52 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214BA R-PDSO-C2 2
MQSMAJP4KE6.8ATR
Microsemi Corporation
Check for Price No No Transferred 1.52 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214BA R-PDSO-C2 2
SMAJP4KE6.8ATR
Microsemi Corporation
Check for Price No No Transferred 10.5 V 1.52 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE TR, 7 INCH; 750 7.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214BA PLASTIC, DO-214BA, SMAJ, 2 PIN 2
MVSMAJP4KE68ATR
Microsemi Corporation
Check for Price No No Transferred 1.52 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214BA R-PDSO-C2 2
MQSMAJP4KE68ATR
Microsemi Corporation
Check for Price No No Transferred 1.52 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214BA R-PDSO-C2 2
MXSMAJP4KE68ATR
Microsemi Corporation
Check for Price No Obsolete 1.52 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214BA PLASTIC, SMAJ, BA, 2 PIN 2
MSPSMAJP4KE68ATR
Microsemi Corporation
Check for Price No No Obsolete 1.52 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE TR, 7 INCH: 750 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214BA R-PDSO-C2 2