Filter Your Search
1 - 7 of 7 results
|
SMAJP4KE440AHE3-TP
Micro Commercial Components
|
Check for Price | Active | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | 462 V | 400 W | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMAJP4KE440A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SMAJP4KE440A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 602 V | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | 462 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | MCC | ||
|
SMAJP4KE440AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | 462 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | SMAJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||
|
SMAJP4KE440A
Micro Commercial Components
|
Check for Price | No | Active | 602 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | 462 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | MCC | |||||||||
|
SMAJP4KE440A-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SMAJP4KE440A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | 462 V | 400 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |