Parametric results for: SMAJP4KE13AHE3-TP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smajp4ke13ahe3tp
Select parts from the table below to compare.
Compare
Compare
SMAJP4KE13AHE3-TP
Micro Commercial Components
Check for Price Yes Active 18.2 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE 13.7 V 400 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC
SMAJP4KE13AHE3-TP-HF
Micro Commercial Components
Check for Price Active 18.2 V 1 µA 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE 13.7 V 400 W 11.1 V R-PDSO-C2 e3 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50