Parametric results for: SMAJE11CA under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaje11ca
Select parts from the table below to compare.
Compare
Compare
SMAJE11CA
Eaton Corporation
Check for Price Yes Active 18.2 V 1 µA 3.3 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.5 V 400 W 11 V R-PDSO-C2 UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMA, 2 PIN compliant
SMAJE11CAH
Eaton Corporation
Check for Price Yes Active 18.2 V 1 µA 3.3 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 13.5 V 400 W 11 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMA, 2 PIN compliant