Filter Your Search
1 - 4 of 4 results
|
SMAJ60C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 96.8 V | 1.5 W | 70.2 V | SILICON | 63.18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 77.22 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMAJ6.0C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10.3 V | 1.5 W | 7.02 V | SILICON | 6.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.73 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMAJ6.0C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10.3 V | 1.5 W | 7.02 V | SILICON | 6.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.73 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | MCC | ||
|
SMAJ60C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 96.8 V | 1.5 W | 70.2 V | SILICON | 63.18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 77.22 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 |