Filter Your Search
1 - 2 of 2 results
|
SMAJ5952BHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1.5 V | 2.9 mA | 1 nA | 1.5 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
3SMAJ5952BHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1.5 V | 2.9 mA | 1 nA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | MCC |