Filter Your Search
1 - 2 of 2 results
|
SMAJ5927B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 31.2 mA | 1.5 W | 12 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 6.5 Ω | 5 % | e3 | 1 | 150 °C | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
![]() |
3SMAJ5927B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 31.2 mA | 3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 |