Filter Your Search
1 - 2 of 2 results
|
SMAJ45-E3/5A
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 80.3 V | 55.55 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 61.1 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
SMAJ45-E3/5A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 80.3 V | 55.55 V | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | 61.1 V | 400 W | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 |