Parametric results for: SMAJ43A-E3/61 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj43ae361
Select parts from the table below to compare.
Compare
Compare
SMAJ43A-E3/61
Vishay Intertechnologies
$0.1994 Yes Active 3.5 V 69.4 V 1 µA 3.3 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 400 W 43 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ43A-E3/61
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 69.4 V 1 µA 3.3 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 400 W 43 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AC 2 EAR99 8541.10.00.50