Filter Your Search
1 - 1 of 1 results
|
SMAJ30A-XX-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 3.5 V | 48.4 V | 1 µA | 3.3 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 400 W | 30 V | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 |