Parametric results for: SMAJ26AE2G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj26ae2g
Select parts from the table below to compare.
Compare
Compare
PGSMAJ26AE2G
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 42.1 V 1 µA 1 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 400 W 26 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50 2018-07-17
SMAJ26AE2G
Taiwan Semiconductor
Check for Price Yes Obsolete 42.1 V 1 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50