Parametric results for: SMAJ188A-E3/5A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj188ae35a
Select parts from the table below to compare.
Compare
Compare
SMAJ188A-E3/5A
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 328 V 1 µA 3.3 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 188 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 300 W 188 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ188A-E3/5A
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 328 V 1 µA 3.3 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 188 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 300 W 188 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AC 2 EAR99 8541.10.00.50