Filter Your Search
1 - 10 of 35 results
|
SMAJ16CA/TR13
YAGEO Corporation
|
$0.1073 | Yes | Active | 26 V | 1 µA | 3.3 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.7 V | 400 W | 16 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||
|
SMAJ16CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 26 V | 1.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | PRSM-MIN | 19.7 V | 400 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
SMAJ16CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 26 V | 1 µA | 1 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 19.7 V | 400 W | 16 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL LISTED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMAJ16CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 26 V | 1 W | 19.15 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 19.7 V | 400 W | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | PLASTIC, SMA, 2 PIN | DO-214AC | 2 | |||||||||||||
|
SMAJ16CA/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 26 V | 1 µA | 3.3 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.7 V | 400 W | 16 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
P4SMAJ16CATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | DO-214AC | 2 | ||||||||||||||||
|
SMAJ16CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 16 V | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
SMAJ16CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 26 V | 1 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 400 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | R-PDSO-C2 | |||||||||||||
|
PSMAJ16CAT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13.6 V | 1 | AVALANCHE | 16.8 V | 400 W | R-PDSO-C2 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||||||||
|
SMAJ16CA/TR7
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 |