Filter Your Search
1 - 10 of 21 results
|
SMAJ16A-E3/61
Vishay Intertechnologies
|
$0.0768 | Yes | Active | 3.5 V | 26 V | 1 µA | 3.3 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 400 W | 16 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | ||||||||
|
MXSMAJ16AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 26 V | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MXSMAJ16AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 26 V | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
MQSMAJ16AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 26 V | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
PGSMAJ16AE3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 26 V | 1 µA | 1 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 400 W | 16 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2018-07-17 | |||||||
|
MQSMAJ16AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 26 V | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MVSMAJ16AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 26 V | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMAJ16AE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 19.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | compliant | Microsemi Corporation | DO-214AC | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMAJ16A-E3/2G
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 26 V | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | compliant | DO-214AC | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMAJ16AE3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 26 V | 1 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |