Filter Your Search
1 - 3 of 3 results
|
SMAJ14CAF2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 23.2 V | 1 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SMAJ14CAF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 23.2 V | 1 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||
|
SMAJ14CAF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 23.2 V | 1 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |