Filter Your Search
1 - 1 of 1 results
|
SMAJ140AHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 227 V | 1 µA | 1.5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | PRSM-MIN | 171 V | 400 W | 140 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AC | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | MCC |