Filter Your Search
1 - 2 of 2 results
|
P4SMAJ13A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
SMAJ13A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | Rectron |