Filter Your Search
1 - 2 of 2 results
|
SMAJ12C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 19.9 V | 1.5 W | 14 V | SILICON | 12.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.4 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMAJ12C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 19.9 V | 1.5 W | 14 V | SILICON | 12.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.4 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | SMA, 2 PIN | 2 | MCC |