Parametric results for: SMAJ120CA. under Transient Suppressors

Filter Your Search

1 - 10 of 235 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smaj120ca
Select parts from the table below to compare.
Compare
Compare
P4SMAJ120CA
Diotec Semiconductor AG
$0.0554 Yes Active 1 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 148 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
SMAJ120CA-13-F
Diodes Incorporated
$0.0746 No Yes Active 193 V 1 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 SMA Diodes Incorporated
SMAJ120CA
Littelfuse Inc
$0.1708 No Yes Active 3.5 V 193 V 1 µA 3.3 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 147 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMAJ120CAE3/TR13
Microchip Technology Inc
$0.1945 Yes Active 1 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 147 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
SMAJ120CA-E3/61
Vishay Intertechnologies
$0.2268 Yes Active 193 V 1 µA 3.3 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 300 W 120 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ120CA
Bourns Inc
$0.2930 Yes Yes Active 193 V 1 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 147 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Bourns
SMAJ120CA-T
Rectron Semiconductor
Check for Price Yes Active 3.5 V 193 V 1 µA 1 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 147 V 400 W 120 V R-PDSO-C2 e3 IEC-61000-4-2; UL LISTED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
SMAJ120CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Active 193 V 1 µA 3.3 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 300 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-06
SMAJ120CA
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Active 193 V 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 147 V 400 W R-PDSO-C2 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GALAXY SEMI-CONDUCTOR CO LTD R-PDSO-C2 unknown EAR99 8541.10.00.50
SMAJ120CA-T500
ProTek Devices
Check for Price Yes Active 193 V 1 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 400 W R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED DO-214AC 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES R-PDSO-C2 compliant EAR99 8541.10.00.50