Filter Your Search
1 - 2 of 2 results
|
SMAJ120CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 193 V | 1 µA | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | PRSM-MIN | 147 V | 400 W | 120 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | |||
|
SMAJ120CAQ-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 193 V | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | 120 V | 147 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC |