Filter Your Search
1 - 4 of 4 results
![]() |
SMAJ11-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 20.1 V | 1 W | 13.55 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.91 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
![]() |
P4SMAJ11-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.9 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMAJ11-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.91 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-C2 | unknown | |||||||||||||||
![]() |
P4SMAJ11-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 20.1 V | 1 W | 13.8 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.9 V | 400 W | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |