Filter Your Search
1 - 2 of 2 results
|
SMAJ10CAE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.3 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||
|
SMAJ10CAE3/TR13
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.3 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip |