Filter Your Search
1 - 10 of 848 results
|
P4SMAJ100A
Diotec Semiconductor AG
|
$0.0509 | Yes | Active | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4SMAJ100CA
Diotec Semiconductor AG
|
$0.0544 | Yes | Active | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMAJ100A-13-F
Diodes Incorporated
|
$0.0914 | No | Yes | Active | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | SMA | Diodes Incorporated | |||||||||
|
SMAJ100A/TR13
YAGEO Corporation
|
$0.1047 | Yes | Active | 162 V | 1 µA | 3.3 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 123 V | 400 W | 100 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
SMAJ100A
Taiwan Semiconductor
|
$0.1105 | Yes | Active | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
SMAJ100CA/TR7
YAGEO Corporation
|
$0.1121 | Yes | Active | 162 V | 1 µA | 3.3 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 123 V | 400 W | 100 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||
|
SMAJ100CA-13-F
Diodes Incorporated
|
$0.1154 | No | Yes | Active | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | SMA | Diodes Incorporated | ||||||||||
|
SMAJ100CA
Taiwan Semiconductor
|
$0.1182 | Yes | Active | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
SMAJ100CA
Bourns Inc
|
$0.1221 | Yes | Yes | Active | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||
|
SMAJ100CA
Littelfuse Inc
|
$0.1750 | No | Yes | Active | 3.5 V | 162 V | 1 µA | 3.3 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 123 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |