Parametric results for: SMA6S43A-H under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: sma6s43ah
Select parts from the table below to compare.
Compare
Compare
SMA6S43AHMXG
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 69.8 V 1 µA 7.14 W 50.6 V SILICON 48.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 53.1 V 600 W 43 V R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN compliant EAR99 8541.10.00.50 2018-07-31 8.54 Military: -55C to +175C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2020-01-16 DRC Conflict Free CMRT V6.22 AEC-Q101 [object Object],[object Object] [object Object]
SMA6S43AHMWG
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 69.8 V 1 µA 7.14 W 50.6 V SILICON 48.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 53.1 V 600 W 43 V R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN compliant EAR99 8541.10.00.50 2018-07-31 8.54 Military: -55C to +175C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2020-01-16 DRC Conflict Free CMRT V6.22 AEC-Q101 [object Object],[object Object] [object Object]
SMA6S43A-H
Formosa Microsemi Co Ltd
Check for Price Active 3.5 V 69.4 V 5 µA 3 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, TR, EMBOSSED, 7 INCH: 2000 52.8 V 600 W 43 V R-PDSO-F2 MIL-STD-750 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.50 8.54 Military: -55C to +150C [object Object]
SMA6S43AH
Taiwan Semiconductor
Check for Price Yes Active 3.5 V 69.8 V 1 µA 7.14 W 50.6 V SILICON 48.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 53.1 V 600 W 43 V R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN unknown 8.54 Military: -55C to +175C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-06-27 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object] 29 247.65999999999997 7439-92-1 97 YES 7440-02-0, 7439-92-1, 1333-86-4