Filter Your Search
1 - 1 of 1 results
|
SMA6J16AFL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 26 V | 1 µA | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 600 W | 16 V | R-PDSO-F2 | e3 | DO-221AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant |