Parametric results for: SMA6F18A-M3/6B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sma6f18am36b
Select parts from the table below to compare.
Compare
Compare
SMA6F18A-M3/6B
Vishay Semiconductors
Check for Price Transferred 1 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 4 kW R-PDSO-F2 IEC-61000-4-2 DO-221AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL VISHAY SEMICONDUCTORS R-PDSO-F2 unknown EAR99 8541.10.00.50
SMA6F18A-M3/6B
Vishay Intertechnologies
Check for Price Yes Active 33.2 V 1 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 4 kW R-PDSO-F2 e3 IEC61000-4-2 DO-221AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC R-PDSO-F2 unknown EAR99 8541.10.00.50 Vishay