Parametric results for: SMA5J6.0A-E3/61 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sma5j60ae361
Select parts from the table below to compare.
Compare
Compare
SMA5J6.0A-E3/61
Vishay Semiconductors
Check for Price Yes Yes Active 10.3 V 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7.37 V 500 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMA5J6.0A-E3/61
Vishay Intertechnologies
Check for Price Yes Active 10.3 V 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7.37 V 500 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay