Parametric results for: SMA5J5.0CAHE3_A/I under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sma5j50cahe3ai
Select parts from the table below to compare.
Compare
Compare
SMA5J5.0CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Active 9.2 V 1.6 mA 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.25 V 500 W 5 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown