Filter Your Search
1 - 2 of 2 results
|
SMA5J40C-E3/61
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 71.4 V | 49.35 V | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 54.3 V | 500 W | e3 | 1 | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SMA5J40C-E3/61
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 71.4 V | 49.35 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 54.3 V | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 |