Parametric results for: SMA5J18AHE3/5A under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sma5j18ahe35a
Select parts from the table below to compare.
Compare
Compare
SMA5J18AHE3/5A
Vishay Semiconductors
Check for Price Yes Yes Obsolete 29.2 V 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 22.1 V 500 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50