Filter Your Search
1 - 3 of 3 results
|
SMA4S43AH
Taiwan Semiconductor
|
$0.2684 | Yes | Active | 3.5 V | 69.8 V | 1 µA | 7.5 W | 50.6 V | SILICON | 48.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 53.1 V | 400 W | 43 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | not_compliant | |||||||
|
SMA4S43AHMWG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 69.8 V | 1 µA | 400 W | 50.6 V | SILICON | 48.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 53.1 V | 7.5 W | 43 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-31 | |||
|
SMA4S43AHMXG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 69.8 V | 1 µA | 400 W | 50.6 V | SILICON | 48.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 53.1 V | 7.5 W | 43 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-31 |