Filter Your Search
1 - 10 of 332 results
|
P4SMA200A-E3/61
Vishay Intertechnologies
|
$0.1365 | Yes | Active | 274 V | 3.3 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 210 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||
|
P4SMA200A
Bourns Inc
|
$0.1985 | Yes | Active | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
P4SMA200A
Littelfuse Inc
|
$0.1995 | No | Yes | Active | 274 V | 3.3 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||
![]() |
P4SMA200A-E3/61
Vishay Semiconductors
|
$0.2390 | Yes | Yes | Active | 274 V | 3.3 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 210 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 | DO-214AC | 2 | R-PDSO-C2 | |||
![]() |
P4SMA200CA
Littelfuse Inc
|
$0.2511 | No | Yes | Active | 274 V | 3.3 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||
![]() |
P4SMA200CA-E3/61
Vishay Semiconductors
|
$0.2690 | Yes | Yes | Active | 274 V | 3.3 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 210 V | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 | DO-214AC | 2 | R-PDSO-C2 | |||
|
P4SMA200CA_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | PANJIT | EAR99 | 8541.10.00.50 | SMA, 2 PIN | ||||||||||||
|
P4SMA200_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 162 V | 1 | AVALANCHE | 220 V | 400 W | R-PDSO-C2 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | |||||||||||||
|
P4SMA200CAE2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 274 V | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 171 V | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
![]() |
P4SMA200A
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | PANJIT | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN |