Filter Your Search
1 - 2 of 2 results
|
SMA04111002K005%RE
Vishay Intertechnologies
|
Check for Price | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 155 °C | -55 °C | Fixed Film | 2 | TR | WIRE | 700 µm | 21.3 mm | 3.7 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
SMA04111002K005%RE
Vishay Draloric
|
Check for Price | Yes | Obsolete | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | SMA | STANDARD: CECC-40000/40100/40101 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY DRALORIC | compliant | AXIAL LEADED |