Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SMA0207CTNT2521
TE Connectivity
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Yes | Active | 2.52 kΩ | 0.25 % | 1 W | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 2.2 mm | 5.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 |
|
SMA0207CTNT2521
TE Connectivity
|
Check for Price Buy | Yes | Active | 2.52 kΩ | 0.25 % | 1 W | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 2.2 mm | 5.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 |