Filter Your Search
1 - 1 of 1 results
|
SM962E367ZAN660
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 360 µF | 200 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SM(STRAIGHT) | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.76 mm | 54.7 mm | 36.3 mm | AVX CORP | , | not_compliant | EAR99 |