Filter Your Search
1 - 4 of 4 results
|
SM8S43AHE3_A/I
Vishay Intertechnologies
|
$3.1557 | Yes | Active | 8 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 52.8 V | 5.2 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | |||||||||||
|
SM8S43AHE3/2D
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 69.4 V | 8 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 52.8 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-1 | ||||||||||
|
SM8S43AHE3/2D
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 69.4 V | 8 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 52.8 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | Vishay | R-PSSO-C1 | DO-218 | 1 | |||||
|
SM8S43AH
Eaton Corporation
|
Check for Price | Yes | Active | 69.4 V | 5 µA | 8 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 52.8 V | 6.6 kW | 43 V | R-PSSO-C1 | AEC-Q101 | DO-218AB | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | EATON CORP | compliant | Eaton |