Parametric results for: SM8S28CAH under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sm8s28cah
Select parts from the table below to compare.
Compare
Compare
SM8S28CAHM3/I
Vishay Intertechnologies
$2.5529 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown
SM8S28CAHE3-TP
Micro Commercial Components
Check for Price Active 45.4 V 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE 28 V 34.4 V 6.6 kW R-PSSO-C1 e3 DO-218AB 1 260 10 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP compliant MCC
SM8S28CAH
Eaton Corporation
Check for Price Yes Active 45.4 V 5 µA 8 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 6.6 kW 28 V R-PSSO-C1 AEC-Q101 DO-218AB 175 °C -55 °C 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND SINGLE EATON CORP compliant