Filter Your Search
1 - 10 of 38 results
|
SM8S13CAHM3/I
Vishay Intertechnologies
|
$2.8401 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
SM8S13AHE3_A/I
Vishay Intertechnologies
|
$2.9550 | Yes | Active | 8 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 15.9 V | 5.2 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | ||||||||
|
SM8S13A-LF-T13
ProTek Devices
|
Check for Price | Active | 8 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 15.9 V | 6.6 kW | R-PSSO-C1 | DO-218AB | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PSSO-C1 | ||||||||||||||||
|
SM8S13A
Rectron Semiconductor
|
Check for Price | Yes | Active | 21.5 V | 150 µA | 8 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | LOW POWER LOSS, PD-CASE | 15.9 V | 6.6 kW | 13 V | R-PSSO-C1 | e3 | ISO7637-2; MIL-STD-750 | DO-218 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SM8S13A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 8 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 13 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.9 V | 6.6 kW | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | TO-263, D2PAK-3/2 | |||||||||||||
|
SM8S13
General Instrument Corp
|
Check for Price | Obsolete | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 17.6 V | 6.6 kW | Not Qualified | R-PSSO-C1 | DO-218AA | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||||||||
|
SM8S13A-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 21.5 V | 8 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 6.6 kW | R-PSSO-C1 | e3 | AEC-Q101; UL RECOGNIZED | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | R-PSSO-C1 | ||||||||
|
SM8S13A
Micro Commercial Components
|
Check for Price | Not Recommended | 21.5 V | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | 13 V | 15.9 V | 6.6 kW | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | MCC | ||||||||||||||||||||||||||||||||||
|
SM8S13-T500
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-06-06 | |||||||||||||||||||||||||||||||||||
|
SM8S13-T750
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-06-06 |