Filter Your Search
1 - 10 of 26 results
|
SM8S10AHE3_A/I
Vishay Intertechnologies
|
$3.8639 | Yes | Active | 8 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 12.3 V | 5.2 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | |||||||||||
|
SM8S10A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
SM8S10AV
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
SM8S10A-T500
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 245 | NOT SPECIFIED | Matte Tin (Sn) | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-06-06 | ||||||||||||||||||||||||||||||||||||
|
SM8S10A-E3/2D
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 17 V | 8 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 12.3 V | 6.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-218 | R-PSSO-C1 | 1 | |||||||||
|
SM8S10AHE3/2D
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 17 V | 8 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 12.3 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-1 | ||||||||||
|
SM8S10A
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 10 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 6.6 kW | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | TO-263, D2PAK-3/2 | ||||||||||||||||
|
SM8S10A2D
Vishay Semiconductors
|
Check for Price | No | Transferred | 17 V | 8 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | PATENTED DEVICE | 12.3 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e0 | DO-218AB | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | SINGLE | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | R-PSSO-C1 | |||||||||||||||
|
SM8S10A-T13
ProTek Devices
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2016-08-24 | ||||||||||||||||||||||||||||||||||||||||||
|
SM8S10AH
Eaton Corporation
|
Check for Price | Yes | Active | 17 V | 5 µA | 8 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 6.6 kW | 10 V | R-PSSO-C1 | AEC-Q101 | DO-218AB | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | EATON CORP | compliant | Eaton |