Filter Your Search
1 - 4 of 4 results
|
USM8G48A
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 20 mA | 400 V | 8 A | TRIAC | SINGLE | 4 V/us | 1.5 V | 20 µA | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TOSHIBA CORP | TO-220SM | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||
|
SM8G48A
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 20 mA | 400 V | 8 A | TRIAC | SINGLE | 4 V/us | 1.5 V | 20 µA | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TOSHIBA CORP | TO-220FL | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
USM8G48
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 30 mA | 400 V | 8 A | TRIAC | SINGLE | 10 V/us | 1.5 V | 20 µA | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TOSHIBA CORP | TO-220SM | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||
|
SM8G48
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 30 mA | 400 V | 8 A | TRIAC | SINGLE | 10 V/us | 1.5 V | 20 µA | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TOSHIBA CORP | TO-220FL | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |