Filter Your Search
1 - 10 of 27 results
|
SM7745GEX-FREQ-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 15 pF | 1.8 V | CMOS | SM77G | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.999 MHz | 800 kHz | 12 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7745GEX-FREQ-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 15 pF | 1.8 V | CMOS | SM77G | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.999 MHz | 800 kHz | 12 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7720GX-FREQ-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 % | 15 pF | 1.8 V | CMOS | SM77G | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.999 MHz | 800 kHz | 12 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7720GEV-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | SM77G | TAPE AND REEL; TUBE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 69.9 MHz | 1.5 MHz | 4 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.87mm | PLETRONICS INC | compliant | Clock | ||
|
SM7745GEX-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 15 pF | 1.8 V | CMOS | TAPE AND REEL; TUBE; ENABLE/DISABLE FCTN... more | 12 ns | NO | 69.999 MHz | 1.5 MHz | 12 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.87mm | PLETRONICS INC | compliant | Clock | |||||
|
SM7745GX-FREQ-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 15 pF | 1.8 V | CMOS | SM77G | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.999 MHz | 800 kHz | 12 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7744GEX-FREQ-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 25 % | 15 pF | 1.8 V | CMOS | SM77G | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.999 MHz | 800 kHz | 12 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7720GEX-FREQ-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 % | 15 pF | 1.8 V | CMOS | SM77G | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.999 MHz | 800 kHz | 12 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7720GX-FREQ-T250
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 % | 15 pF | 1.8 V | CMOS | SM77G | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.999 MHz | 800 kHz | 12 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7744GV-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 25 % | 15 pF | 3.3 V | CMOS | SM77G | TAPE AND REEL; TUBE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 69.9 MHz | 1.5 MHz | 4 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.87mm | PLETRONICS INC | compliant | Clock |