Filter Your Search
1 - 4 of 4 results
|
SM7745GW-0.8M
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7745GW-0.8M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7745GW-0.8M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||
|
SM7745GW-0.8M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock |