Filter Your Search
1 - 10 of 19 results
|
SM7744DEX-100.0M-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 100 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||||||
|
SM7744DEX-70.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 70 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||||||
|
SM7744DEX-80.0M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | PLETRONICS INC | compliant | ||||||||||||||||||||||||||||
|
SM7744DEX-FREQ-T250
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 25 % | 15 pF | 1.8 V | CMOS | SM77D | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 ns | NO | 165 MHz | 70 MHz | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | |||||
|
SM7744DEX-100.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 100 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; EMBOSSED; TAPE | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||||||
|
SM7744DEX-170.0M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | PLETRONICS INC | compliant | ||||||||||||||||||||||||||||
|
SM7744DEX-100.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 100 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||||||
|
SM7744DEX-165.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 165 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | LCC, 4 PIN | ||||||
|
SM7744DEX-70.0M-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 70 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||||||
|
SM7744DEX-165.0M-T250
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 165 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock |