Filter Your Search
1 - 2 of 2 results
|
SM72501MF/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 500 µV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | NO | NO | NO | 6.6 V | AUTOMOTIVE | 63000 | NO | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
SM72501MF/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 200 µV | 1.1 V/us | 400 pA | 1.2 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | NO | NO | NO | 13.2 V | AUTOMOTIVE | 2500 | 63000 | NO | R-PDSO-G5 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.33.00.01 | Texas Instruments |