Filter Your Search
1 - 10 of 38 results
|
SM712-02HTG
Littelfuse Inc
|
$0.4624 | Yes | Active | 31 V | 20 µA | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | LOW LEAKAGE CURRENT | 600 W | 7 V | R-PDSO-G3 | e4 | AEC-Q101 | TO-236AB | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | LITTELFUSE INC | TO-236, 3 PIN | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SM712-TP
Micro Commercial Components
|
$0.5040 | Yes | Active | 25 V | 7.5 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | 400 W | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | 3 | |||||||||||
|
CDSOT23-SM712
Bourns Inc
|
$0.6076 | Yes | Yes | Active | 14 V | 20 µA | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 7 V | 2 | AVALANCHE | 400 W | 7 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | Bourns | 3 | ||||||
|
SM712.TCT
Semtech Corporation
|
$0.6972 | Yes | Yes | Active | 26 V | 7.5 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 4 | AVALANCHE | LOW CAPACITANCE | 400 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | LEAD FREE PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 3 | |||||||
|
PSM712-LF-T7
ProTek Devices
|
$1.2227 | Yes | Yes | Active | 30 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 7 V | 2 | AVALANCHE | 600 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | 3 | 1999-04-06 | ||||||||||||
|
SM712
Galaxy Microelectronics
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
PSM712-LF-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 30 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 7 V | 2 | AVALANCHE | 600 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | 3 | 1999-04-06 | ||||||||||||
|
SM712
Continental Device India Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
RSM712-T
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
PSM712-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 30 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 7 V | 2 | AVALANCHE | 600 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | 3 |